Amphenol Communications Solutions, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch
- RS 제품 번호:
- 771-0120
- 제조사 부품 번호:
- 68786-202LF
- 제조업체:
- Amphenol Communications Solutions
- RS 제품 번호:
- 771-0120
- 제조사 부품 번호:
- 68786-202LF
- 제조업체:
- Amphenol Communications Solutions
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
사양
속성 | 값 |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | White |
Number of Rows | 1 |
Length | 5.03mm |
Width | 5.08mm |
Depth | 2.49mm |
Series | Mini-Jump |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |