- RS 제품 번호:
- 681-2206
- 제조사 부품 번호:
- 531230-4
- 제조업체:
- TE Connectivity
- RS 제품 번호:
- 681-2206
- 제조사 부품 번호:
- 531230-4
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity AMPMODU 5.08mm Standard Housing Shunts
AMPMODU 5.08mm low profile standard housing shunts with 94V-0 rated black polyester GF housings. These 5.08mm low profile housing shunts are open top style and formed from a one piece construction, they are also stackable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Shunts
사양
속성 | 값 |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 7.62mm |
Width | 2.54mm |
Depth | 6.35mm |
Series | AMPMODU |
Contact Material | Beryllium Copper |
Contact Plating | Tin over Nickel |
Orientation | Straight |