- RS 제품 번호:
- 205-3114
- 제조사 부품 번호:
- 60910213421
- 제조업체:
- Wurth Elektronik
- RS 제품 번호:
- 205-3114
- 제조사 부품 번호:
- 60910213421
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Wurth Elektronik WR-PHD is 2.54mm pitch black jumper connector incorporates a test point. This board to board connector has a beige UL94-V0 PBT insulator and stamped tin plated phosphor bronze contacts.
Pins = 2
Mating cycle = 25
Operating temperature = -40°C and +125 °C
RoHS compliance
Mating cycle = 25
Operating temperature = -40°C and +125 °C
RoHS compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54 |
Gender | Female |
Number of Rows | WR-PHD |
Series | Straight |
Orientation | Straight |