- RS 제품 번호:
- 145-0886
- 제조사 부품 번호:
- SN74AHCU04D
- 제조업체:
- Texas Instruments
- RS 제품 번호:
- 145-0886
- 제조사 부품 번호:
- SN74AHCU04D
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
사양
속성 | 값 |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V, 7 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AHC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.58mm |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Length | 8.65mm |