- RS 제품 번호:
- 121-9603
- 제조사 부품 번호:
- 74LVC1G14W5-7
- 제조업체:
- DiodesZetex
15000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(3000개가 1릴안에)
₩68.996
수량 | 한팩당 | Per Reel* |
3000 - 3000 | ₩68.996 | ₩205,953.06 |
6000 - 9000 | ₩67.271 | ₩199,743.42 |
12000 + | ₩65.546 | ₩194,051.25 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 121-9603
- 제조사 부품 번호:
- 74LVC1G14W5-7
- 제조업체:
- DiodesZetex
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
사양
속성 | 값 |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 3.1 x 1.7 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.3mm |
Length | 3.1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |