- RS 제품 번호:
- 891-8877
- 제조사 부품 번호:
- 132F0001
- 제조업체:
- Danfoss
2 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩390,745.047
수량 | 한팩당 |
1 + | ₩390,745.047 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 891-8877
- 제조사 부품 번호:
- 132F0001
- 제조업체:
- Danfoss
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Inverter VLT FC51 - Single Phase Input
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
Its a small drive with maximum strength and reliability.
VLT FC51 Inverter Drive
Single phase input
Delivered without Control Panel
Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Note
Inverters are delivered without Control Panel, please order seperate.
Danfoss VLT FC51 Range
사양
속성 | 값 |
---|---|
Power Rating | 0.18 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 1.2 A |
For Use With | AC Motors |
Series | VLT FC51 |
Field Bus Communication Type | Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz |
STO | No |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Filter Included | Yes |
Better World Claim | Saves energy |
Better World Product | Yes |
Control Panel | No |
Overall Length | 70mm |
Standards Met | ISO 14001, RoHS, WEEE |
Special Features | 1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly |
Overall Width | 150mm |
Function | Motor Control |
Overall Depth | 148mm |