Better World
Control Techniques Inverter Drive, 1.1 kW, 1, 3 Phase, 200 → 240 V ac, 5.6 A, C300 Series
- RS 제품 번호:
- 184-5694
- 제조사 부품 번호:
- C300-02200056
- 제조업체:
- Control Techniques
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩629,869.659
수량 | 한팩당 |
1 + | ₩629,869.659 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 184-5694
- 제조사 부품 번호:
- C300-02200056
- 제조업체:
- Control Techniques
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience.
Set just 4 parameters to get your drive started
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
사양
속성 | 값 |
---|---|
Power Rating | 1.1 kW |
Phase | 1, 3 |
Supply Voltage | 200 → 240 V ac |
Current Rating | 5.6 A |
For Use With | AC Motors |
Series | C300 |
Field Bus Communication Type | AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Control Panel | Yes |
Better World Product | Yes |
Better World Claim | Saves energy |
Overall Depth | 205mm |
Function | Motor Control |
Overall Width | 150mm |
Overall Length | 75mm |