Siemens Inverter Drive, 250 kW, 3 Phase, 380 → 480 V, 471 A, G120X Series

Subtotal (1 unit)*

₩29,716,013.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2025년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,716,013.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-776
제조사 부품 번호:
6SL3220-2YE54-0CF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

250 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

471 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Inverter Drive is engineered for exceptional performance and flexibility in a variety of industrial applications. Designed with a robust architecture, it combines powerful motor control capabilities with user friendly features, making it ideal for demanding environments. Its compact design ensures efficient space utilisation while delivering optimal power output. The drive supports various operational modes, including vector control and V/f control, allowing for precise control over motor dynamics. Additionally, it features advanced protection mechanisms and comprehensive communication options for seamless integration into existing systems.

Offers high overload capability for demanding applications
Integrates seamlessly with various communication protocols
Features an LCD display for easy operation and monitoring
Delivers excellent power factor and efficiency ratings
Constructed with IP55 protection hence suitable for various environments
Includes a user friendly operator panel for straightforward control

관련된 링크들