Siemens Inverter Drive, 200 kW, 3 Phase, 380 → 480 V, 365 A, G120X Series
- RS 제품 번호:
- 180-758
- 제조사 부품 번호:
- 6SL3220-2YE52-0CF0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩23,764,986.00
일시적 품절
- 2025년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,764,986.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-758
- 제조사 부품 번호:
- 6SL3220-2YE52-0CF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 200 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 365 A | |
| Series | G120X | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 200 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 365 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive delivers exceptional performance for demanding applications. Specifically designed for the SINAMICS G120X series, it combines robust engineering with flexible functionality to ensure precision control in various environments. With its user friendly interface and versatile connectivity options, this drive maximises energy efficiency while upholding the highest standards of reliability. Ideal for industrial automation, its innovative features enhance operational efficiency, making it a preferred choice for professionals seeking to optimise their processes.
Compact design simplifies installation in various setups
Supports multiple communication protocols for flexible integration
Equipped with a high overload capacity to accommodate fluctuating demands
Operates efficiently across a wide voltage range
Supports multiple communication protocols for flexible integration
Equipped with a high overload capacity to accommodate fluctuating demands
Operates efficiently across a wide voltage range
관련된 링크들
- Siemens Inverter Drive, 200 kW, 3 Phase, 380 → 480 V, 365 A, G120X Series
- Siemens Inverter Drive, 450 kW, 3 Phase, 380 → 480 V, 850 A, G120X Series
- Siemens Inverter Drive, 250 kW, 3 Phase, 380 → 480 V, 471 A, G120X Series
- Siemens Inverter Drive, 355 kW, 3 Phase, 380 → 480 V, 654 A, G120X Series
- Siemens Inverter Drive, 500 kW, 3 Phase, 380 → 480 V, 924 A, G120X Series
- Siemens Inverter Drive, 400 kW, 3 Phase, 380 → 480 V, 735 A, G120X Series
- Siemens Inverter Drive, 160 kW, 3 Phase, 380 → 480 V, 301 A, G120X Series
- Siemens Inverter Drive, 315 kW, 3 Phase, 380 → 480 V, 585 A, G120X Series