- RS 제품 번호:
- 505-971
- 제조사 부품 번호:
- A9915737+A9199151+4 X A9199000
- 제조업체:
- OKW
- RS 제품 번호:
- 505-971
- 제조사 부품 번호:
- A9915737+A9199151+4 X A9199000
- 제조업체:
- OKW
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Tilted Desk Type Instrument Cases
3- part moulded case with aluminium front panel and tilt feet.
Centre section has card guides for vertical and horizontal mounting of Eurocards up to a maximum size of 100x160mm
Centre section has card guides for vertical and horizontal mounting of Eurocards up to a maximum size of 100x160mm
Plastic Instrument Cases
All cases are manufactured from ABS.
사양
속성 | 값 |
---|---|
Body Material | ABS |
External Length | 148 mm |
External Width | 190 mm |
External Height | 67 mm |
External Dimensions | 148 x 190 x 67mm |
Colour | White |
IP Rating | IP40 |
Series | LUX Case 230 |