Amphenol Industrial, Tough & Safe IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 64A, 415 V
- RS 제품 번호:
- 830-5195
- 제조사 부품 번호:
- 2CMA166786R1000 363P6W
- 제조업체:
- ABB
단종
- RS 제품 번호:
- 830-5195
- 제조사 부품 번호:
- 2CMA166786R1000 363P6W
- 제조업체:
- ABB
참조 문서
제정법과 컴플라이언스
제품 세부 사항
ABB Tough and Safe IP67 Watertight Plugs
ABB Tough and Safe range of plugs available in 2P+E and 3P+E versions with differing power capabilities as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed plug connectors have internal and external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc. 125A versions feature a pilot contact that breaks contact before and connects after the main circuit providing optimum safety.
IP67 rated
Stainless steel screws
Clearly marked terminals
16-63A Current rating as specified
Stainless steel screws
Clearly marked terminals
16-63A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
사양
속성 | 값 |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Tough & Safe |
IP Rating | IP67 |
Colour | Red |
Cable CSA | 4 → 16mm² |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |