- RS 제품 번호:
- 752-7524
- 제조사 부품 번호:
- 1200845091
- 제조업체:
- Brad
단종
- RS 제품 번호:
- 752-7524
- 제조사 부품 번호:
- 1200845091
- 제조업체:
- Brad
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles
Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets
IEC compliant panel mounting receptacle
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Note
Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
BRAD - M12
사양
속성 | 값 |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
IP Rating | IP68 |
Current Rating | 1.5A |
Body Orientation | Straight |
Series | Ultra-Lock |
Voltage Rating | 30 V ac/dc |
Contact Plating | Nickel |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |