Brad from Molex Circular Connector, 12 Contacts, PCB Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series
- RS 제품 번호:
- 752-7515
- 제조사 부품 번호:
- 1200845092
- 제조업체:
- Brad from Molex
- RS 제품 번호:
- 752-7515
- 제조사 부품 번호:
- 1200845092
- 제조업체:
- Brad from Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.
IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Note
Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
BRAD - M12
사양
속성 | 값 |
---|---|
Number of Contacts | 12 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP69K |
Current Rating | 1.5A |
Body Orientation | Straight |
Series | Ultra-Lock |
Voltage Rating | 30 V ac/dc |
Contact Plating | Nickel |
Series Number | 120084 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |