- RS 제품 번호:
- 696-1608
- 제조사 부품 번호:
- C016-10K006-000-12
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 20/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩21,706.142
수량 | 한팩당 |
1 - 9 | ₩21,706.142 |
10 - 24 | ₩21,055.854 |
25 - 49 | ₩20,403.842 |
50 + | ₩19,969.167 |
- RS 제품 번호:
- 696-1608
- 제조사 부품 번호:
- C016-10K006-000-12
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
제품 세부 사항
Eco-Mate Cable Connectors, 90°
From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Features & Benefits
Screw lock connection
Quick and Easy Assembly
Keyed Orientation
Robust, ergonomic design
Pre-loaded ground contact
IP 65/67 rated
Quick and Easy Assembly
Keyed Orientation
Robust, ergonomic design
Pre-loaded ground contact
IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1
Eco-Mate Series
사양
속성 | 값 |
---|---|
Number of Contacts | 6 + PE |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 13.0A |
Body Orientation | Right Angle |
Series | Ecomate M |
Voltage Rating | 250 V |
Housing Material | Polymer |
Pole Format | 6 + PE |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |