- RS 제품 번호:
- 691-2583
- 제조사 부품 번호:
- 1331 M 303 MZ
- 제조업체:
- Amphenol Air LB
- RS 제품 번호:
- 691-2583
- 제조사 부품 번호:
- 1331 M 303 MZ
- 제조업체:
- Amphenol Air LB
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
In-Line Plug Connectors
Plugs with Pin Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Note
Requires backshell
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECTA 133 Metal Circular Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 40.0A |
Body Orientation | Straight |
Series | ECTA 133 |
Voltage Rating | 1 kV |
Shell Size | 3 |
Mating Type | Push-Pull |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |