Amphenol Air LB Circular Connector, 26 Contacts, Push-Pull, Socket, Female, IP66, IP67, ECTA 133 Series
- RS 제품 번호:
- 227-2322
- 제조사 부품 번호:
- 1332E426FZ
- 제조업체:
- Amphenol Air LB
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩151,930.917
수량 | 한팩당 |
1 - 9 | ₩151,930.917 |
10 - 49 | ₩147,372.006 |
50 - 99 | ₩142,816.545 |
100 - 249 | ₩139,775.547 |
250 + | ₩136,736.273 |
- RS 제품 번호:
- 227-2322
- 제조사 부품 번호:
- 1332E426FZ
- 제조업체:
- Amphenol Air LB
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Amphenol Air LB Circular Connector comes with Push Pull locking system Female Receptacle Signal Transmission. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
1000 operations for all shell types Mating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 26 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Push-Pull |
IP Rating | IP66, IP67 |
Series | ECTA 133 |