- RS 제품 번호:
- 827-4568
- 제조사 부품 번호:
- UKS.2B310FGGFGG002
- 제조업체:
- Lemo
단종
- RS 제품 번호:
- 827-4568
- 제조사 부품 번호:
- UKS.2B310FGGFGG002
- 제조업체:
- Lemo
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
LEMO 2B Series Connector Standard Cable Assembly
From Lemo, this G keyed connector cable assembly has Lemo standard chrome plated finish. This 2B series patch-cord features male contact plug connectors with black strain relief on each end of the cable, and is suitable for connection between electronic equipment applications. The Lemo connctor cable assembly is not suitable for external applications, and is designed primarily for MOD use.
The cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however these cables should not be used for power distribution.
The cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however these cables should not be used for power distribution.
Features and Benefits:
10W plug to 10W plug
IP50 rated
Temperature range -55 to +250 °C
5000 mating cycles
2 Metres in length
10W plug to 10W plug
IP50 rated
Temperature range -55 to +250 °C
5000 mating cycles
2 Metres in length
Standards
IEC 60512-4 (test 6d,6c) IEC 60512-6 (test 11f), IEC 60529, IEC 60068-1, IEC 60169-1-3
Approvals
UL, RoHS
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
사양
속성 | 값 |
---|---|
Series | 2B |
Standards Met | IEC 60068-1, IEC 60169-1-3, IEC 60512-4, IEC 60512-6, IEC 60529 |