- RS 제품 번호:
- 164-6582
- 제조사 부품 번호:
- 2273097-1
- 제조업체:
- TE Connectivity
- RS 제품 번호:
- 164-6582
- 제조사 부품 번호:
- 2273097-1
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Sensor and Actuator
Factory Automation
I/O Boxes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Material | PUR |
Length | 1.5m |
Sheath Colour | Grey |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 3 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Shielded |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -30 → +80 °C |
Minimum Bend Radius | 59 mm |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.9mm |
Insulation Material | PP |
Maximum Operating Temperature | +80°C |
Standards Met | CSA, ELV Compliant, EN 60559, RoHS Compliant, UL |
Minimum Operating Temperature | -30°C |
Cable Shape | Multicore |