- RS 제품 번호:
- 237-8765
- 제조사 부품 번호:
- AB.687101.UC
- 제조업체:
- Parker
- RS 제품 번호:
- 237-8765
- 제조사 부품 번호:
- AB.687101.UC
- 제조업체:
- Parker
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CZ
제품 세부 사항
Screw-on Type Air Breathers
The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions.
Features and Benefits
Mouldings in glass filled nylon and glass coupled polypropylene
Available in G3/8, G1/2 and G3/4
0.2 bar, 0.35 bar and 0.7 bar crack pressure
Nitrile seals
Available in G3/8, G1/2 and G3/4
0.2 bar, 0.35 bar and 0.7 bar crack pressure
Nitrile seals
사양
속성 | 값 |
---|---|
Connection Thread | G 3/4 |
Thread Size | 3/4 |
Filtration Size | 10µm |
Colour | Black |
Cap Material | Glass Coupled PP, Glass Filled Nylon |