PREVOST Wall Mounted 10m Air Hose Reel, 16mm Inner Diameter, 23mm Outer Diameter, 3000L/min Flow Rate
- RS 제품 번호:
- 219-4385
- 제조사 부품 번호:
- DGO 1610IS
- 제조업체:
- PREVOST
일시 품절-다음 입고 날짜는 06/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩1,701,710.444
수량 | 한팩당 |
1 + | ₩1,701,710.444 |
- RS 제품 번호:
- 219-4385
- 제조사 부품 번호:
- DGO 1610IS
- 제조업체:
- PREVOST
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The Prevost DGO hose reels used for compressed air. It has 16 ´ 23 mm hose diameter. It has 16 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
Swivel Bracket: DGO PIV2
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 3000L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 3000L/min
Operating Temperature Range: -15°C → +65°C
사양
속성 | 값 |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 16mm |
Hose Outer Diameter | 23mm |
Hose Included | Yes |
Operating Pressure | 16bar |
Mounting | Wall Mounted |
Inlet Connection | 1/2 in G Male |
Outlet Connection | 1/2 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 11 |
Flow Rate | 3000L/min |