- RS 제품 번호:
- 233-7284
- 제조사 부품 번호:
- TIL01-2S
- 제조업체:
- SMC
단종
- RS 제품 번호:
- 233-7284
- 제조사 부품 번호:
- TIL01-2S
- 제조업체:
- SMC
제정법과 컴플라이언스
제품 세부 사항
The SMC TIL series fluoropolymer tubing is suitable for applications which require a highly smooth internal surface and small amount of elution of fluorine ions. It has heat and chemical resistance equivalent to PFA.
Maximum operating temperature is 250 °C
Flame resistant
Applicable fluid chemical liquids, deionized water
Flame resistant
Applicable fluid chemical liquids, deionized water
사양
속성 | 값 |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.18mm |
Outer Diameter | 3.18mm |
Material | PFA |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 10 bar |
Suitable Applications | Critical Fluid |
Series | TIL |
Minimum Operating Temperature | 20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 2m |