Schneider Electric XBT GT Series Magelis XBTGT Touch Screen HMI - 15 in, TFT Display, 1024 x 768pixels
- RS 제품 번호:
- 815-2405
- 제조사 부품 번호:
- XBTGT7340
- 제조업체:
- Schneider Electric
- RS 제품 번호:
- 815-2405
- 제조사 부품 번호:
- XBTGT7340
- 제조업체:
- Schneider Electric
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Magelis XBT GT - Advanced Touchscreen Panels
Magelis XBT GT is a compact and robust series of Touchscreen Graphic Terminals.
Available with different screen sizes
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
사양
속성 | 값 |
---|---|
Manufacturer Series | XBT GT |
Product Range | Magelis XBTGT |
Display Type | TFT |
Manufacturer Part No. | XBTGT7340 |
Display Resolution | 1024 x 768pixels |
Number of Ports | 3 |
Port Type | 2 x USB, Ethernet(RJ45) |
Processor Type | CPU RISC |
Processor Speed | 266MHz |
Onboard Memory | 32 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Width | 294mm |
Display Size | 15 in |
Length | 395mm |
Depth | 60mm |
Dimensions | 395 x 294 x 60 mm |
Maximum Operating Temperature | +50°C |
Display Colour | Colour |
Minimum Operating Temperature | 0°C |