HC-A3-BUQ1.5-TFL-G-PA Series size D7 Sleeve Housing, 3 Way, 10A, 630 V

  • RS 제품 번호 742-7392
  • 제조사 부품 번호 1641510
  • 제조업체 Phoenix Contact
참조 문서
제정법과 컴플라이언스
해당 안됨
COO (Country of Origin): DE
제품 세부 사항

QUICKCON Fast Connection

The 3 + PE-position appliance plug connectors are available with the QUICKON fast connection technology. The QUICKON technology allows for a conductor to be connected in less than a minute.

사양
속성
Number of Contacts 3
Type Sleeve Housing
Current Rating 10A
Series HC-A3-BUQ1.5-TFL-G-PA
Manufacturer Size Code D7
Voltage Rating 630 V
3 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
17,360.00
(exc. VAT)
수량
한(1)개당
1 +
₩17,360.00