- RS 제품 번호:
- 495-5140
- 제조사 부품 번호:
- HD7 W T/E HOOD/PLUG
- 제조업체:
- Epic Contact
- RS 제품 번호:
- 495-5140
- 제조사 부품 번호:
- HD7 W T/E HOOD/PLUG
- 제조업체:
- Epic Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
H-D 7 Way Assembled Plugs and Sockets
Crimp termination
Plastic Body
Plastic Body
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
사양
속성 | 값 |
---|---|
Number of Contacts | 7 |
Current Rating | 10A |
Gender | Male |
Series | H-D |
Type | Connector Set |
Voltage Rating | 42 V, 250 V |
Thread Size | M20 |
Pole Format | 7P+E |
Body Orientation | Top Entry |