- RS 제품 번호:
- 240-3047
- 제조사 부품 번호:
- 1130814
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 240-3047
- 제조사 부품 번호:
- 1130814
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Phoenix Contact has high-voltage connector for new energy storage system. The rated current of the connector is the 120 A and its colour is black.
Mismatching and short circuit proof
Touch proof
Foolproof mechanism installed
Safety lock
360 degree free rotation and flexible wiring
Touch proof
Foolproof mechanism installed
Safety lock
360 degree free rotation and flexible wiring
사양
속성 | 값 |
---|---|
Current Rating | 120A |
Type | High Voltage Connector |
Mounting Type | Cable Mount |