- RS 제품 번호:
- 197-4780
- 제조사 부품 번호:
- PL182X-61-4
- 제조업체:
- Amphenol Industrial
75 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩27,277.569
수량 | 한팩당 |
1 - 24 | ₩27,277.569 |
25 - 49 | ₩26,675.579 |
50 + | ₩26,102.912 |
- RS 제품 번호:
- 197-4780
- 제조사 부품 번호:
- PL182X-61-4
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Amphenol Powerlok connector PL182X-61 is a 2 pole straight cable plug for 4mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
100 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
100 Min mating cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 2 |
Current Rating | 60A |
Gender | Female to Male |
Series | PL182 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
IP Rating | IP67 |
Body Orientation | Straight |
Termination Method | Crimp |
Range | PowerLok |