- RS 제품 번호:
- 197-4775
- 제조사 부품 번호:
- PL18W-301-70
- 제조업체:
- Amphenol Industrial
60 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(60개가 1박스안에)
₩78,565.745
수량 | 한팩당 | Per Box* |
60 - 60 | ₩78,565.745 | ₩4,713,892.965 |
120 - 180 | ₩76,601.084 | ₩4,596,044.347 |
240 + | ₩75,422.977 | ₩4,525,337.246 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 197-4775
- 제조사 부품 번호:
- PL18W-301-70
- 제조업체:
- Amphenol Industrial
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 70mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL18 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
IP Rating | IP67 |
Body Orientation | Straight |
Termination Method | Crimp |
Range | PowerLok |