- RS 제품 번호:
- 192-0209
- 제조사 부품 번호:
- T2040103201-000
- 제조업체:
- TE Connectivity
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩12,352.009
수량 | 한팩당 |
1 - 1 | ₩12,352.009 |
2 - 2 | ₩12,079.475 |
3 + | ₩11,837.989 |
- RS 제품 번호:
- 192-0209
- 제조사 부품 번호:
- T2040103201-000
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Spring |
Pole Format | 10P+E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 10 |
Contact Plating | Silver Plated |