- RS 제품 번호:
- 213-0053
- 제조사 부품 번호:
- 1584101
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 213-0053
- 제조사 부품 번호:
- 1584101
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Phoenix Contact HEAVYCON female insert is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
Overvoltage category II
사양
속성 | 값 |
---|---|
Current Rating | 10A |
Gender | Female |
Series | ?HC-DD72 |
Type | Contact Insert |
For Use With | Heavy Duty Power Connector |
Number of Contacts | 72 |
Contact Plating | Gold |
Contact Material | Copper Alloy |