- RS 제품 번호:
- 173-7391
- 제조사 부품 번호:
- 09140009912
- 제조업체:
- HARTING
20 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩16,286.506
수량 | 한팩당 | 한팩당* |
10 - 10 | ₩16,286.506 | ₩162,863.333 |
20 - 30 | ₩15,879.429 | ₩158,790.844 |
40 + | ₩15,634.494 | ₩156,346.661 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 173-7391
- 제조사 부품 번호:
- 09140009912
- 제조업체:
- HARTING
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Han® K Axial Screw Module
2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
사양
속성 | 값 |
---|---|
Accessory Type | Cable Shoe |
Gender | Female |
Current Rating | 1A |
Range | Han 100A Axial, Han K |
Series | Han-Modular |
For Use With | Standard Han Hoods and Housings |