RS PRO 350 W Infrared Heater, Ceiling Mounted, Wall Mounted, Type C European Plug
This RS PRO heater allows you to heat a room without needing to plumb in a radiator. It comes with a Type C plug suitable for use in Europe. You can mount it on the wall or ceiling to save you space. This infrared unit uses a carbon-nickel heating element with nano silver and copper technology to warm up quickly. It also has integrated temperature sensors that prevent overheating. You can be sure this heater is safe to use as it meets British and European electrical appliance standards 60335-1 and 60335, which regulate the testing and safety of these appliances. As this type of heater creates little humidity it's useful in spaces where mildew or mould may be a concern. It's also suitable for compact areas that aren't connected to a central heating system, such as sheds and portable work cabins.
Features and Benefits
• Dimensions of 600 x 600 mm • Frequency of 50 Hz • Infrared heat type • Height of 600 mm • Maximum output power of 350 W • Ceiling or wall mounting • Silent operation • Type C European plug • Width of 600 mm
Note
Electric heaters must be used with a thermostat. Please note this item is not supplied with a thermostat.