- RS 제품 번호:
- 406-7984
- 제조사 부품 번호:
- 621/200WGLS
- 제조업체:
- Petrel
- RS 제품 번호:
- 406-7984
- 제조사 부품 번호:
- 621/200WGLS
- 제조업체:
- Petrel
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
GLS Bulkhead, Zone 1
E27 lamp fitting allows easy lamp replacement
GLS lamps up to 200W or 25W SL fluorescent
Can be adjusted from narrow to wide beam
Operating temperature range -20°C to +33°C
Corrosion resistant light alloy body, grade LM25
GLS lamps up to 200W or 25W SL fluorescent
Can be adjusted from narrow to wide beam
Operating temperature range -20°C to +33°C
Corrosion resistant light alloy body, grade LM25
Certificate No.
SIRA 01 ATEX 1047
Group and Category
II 2 G EEx de II B or II C T3 to T6
Approvals
Group & Category: II 2 G EEx de II B or II C T3 to T6
(Dependant upon lamp source)
Certification Standard BS5501 Parts 1, 5 and 6
(EN50014-018-019) II B and II C
Certificate No. SIRA 01 ATEX 1047
(Dependant upon lamp source)
Certification Standard BS5501 Parts 1, 5 and 6
(EN50014-018-019) II B and II C
Certificate No. SIRA 01 ATEX 1047
사양
속성 | 값 |
---|---|
Type | Bulkhead |
Zone Classification | 1 |
Temperature Classification | T3, T6 |
Wattage | 200 W |
Lamp Type | GLS |
Voltage Rating | 240 V ac |
Length | 196 mm |
Width | 270 mm |
Individual Lamp Wattage | 200W |
Hazardous Area Certification | ATEX |
Standards Met | EEX nc II 3 GD, EN50021 |
Series | 621 |