- RS 제품 번호:
- 138-3561
- 제조사 부품 번호:
- PEXSAT32
- 제조업체:
- StarTech.com
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 138-3561
- 제조사 부품 번호:
- PEXSAT32
- 제조업체:
- StarTech.com
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
PEXSAT32 PCI Express SATA Controller Card
The PEXSAT32 2-Port PCI Express SATA 6 Gbps (SATA 3.0) Controller Card offers simple connectivity between a host computer and SATA 3.0 devices - a cost-effective solution for connecting high-speed storage, such as High RPM Hard Drives and Solid State Drives (SSD), which in turn allows for easier data backups and archiving.
With full support for SATA 3.0 hard drives and data transfer speeds of up to 6 Gbps, the adapter card features a native PCI Express single chipset that provides enhanced compatibility, reliability and performance for external SATA 600 MB/s storage needs.
The controller card is backward compatible with SATA 2.0 devices, providing the versatility to use older storage, and features support for RAID 0 and 1 modes as well as port multiplier capability with command-based and FIS-based switching for connecting multiple external hard drives to a host PC through a single SATA connection.
A dual profile solution, the SATA 3.0 controller card includes a low profile/half-height bracket for installation in slimline or small form factor computer cases.
With full support for SATA 3.0 hard drives and data transfer speeds of up to 6 Gbps, the adapter card features a native PCI Express single chipset that provides enhanced compatibility, reliability and performance for external SATA 600 MB/s storage needs.
The controller card is backward compatible with SATA 2.0 devices, providing the versatility to use older storage, and features support for RAID 0 and 1 modes as well as port multiplier capability with command-based and FIS-based switching for connecting multiple external hard drives to a host PC through a single SATA connection.
A dual profile solution, the SATA 3.0 controller card includes a low profile/half-height bracket for installation in slimline or small form factor computer cases.
Features & Benefits
• Supports SATA Rev 3.0 transfer speeds up to 6.0Gbps and backwards compatible with SATA I/II at 1.5/3.0Gbps
• Port Multiplier FIS-based and Command-based switching supported
• Supports RAID 0 and 1 modes
• Compliant with PCI Express 2.0 standards
• Uses existing SATA I/II connectors and cabling
• Supports Native Command Queuing (NCQ) and ATA/ ATAPI commands
• Ships with a full profile bracket install, low profile included
• LED headers for HDD activity LED indicators
• Twice the speed of SATA II (3Gbps)
• Ships with a full profile bracket install, low profile included
• Port Multiplier FIS-based and Command-based switching supported
• Supports RAID 0 and 1 modes
• Compliant with PCI Express 2.0 standards
• Uses existing SATA I/II connectors and cabling
• Supports Native Command Queuing (NCQ) and ATA/ ATAPI commands
• Ships with a full profile bracket install, low profile included
• LED headers for HDD activity LED indicators
• Twice the speed of SATA II (3Gbps)
• Ships with a full profile bracket install, low profile included
Applications
• Add two internal SATA 6Gbps port for connecting SATA rev 3.0 (6Gbps) Hard Drives
• High performance internal SATA storage solution
• Multimedia streaming or video editing
• Perfect for multi-drive internal raid storage solutions
• High performance internal SATA storage solution
• Multimedia streaming or video editing
• Perfect for multi-drive internal raid storage solutions
Whats in the package?
• SATA 6Gbps PCI Express Card
• Low Profile Bracket
• Driver CD
• Instruction Manual
• Low Profile Bracket
• Driver CD
• Instruction Manual
Hard Drive Controller Cards
사양
속성 | 값 |
---|---|
Type | PCI Express eSATA Controller Card |
Dimensions | 67.7 x 64.5 x 21.3mm |
Number of Drives Supported | 5 |