- RS 제품 번호:
- 123-8040
- 제조사 부품 번호:
- IDE2SAT2
- 제조업체:
- StarTech.com
- RS 제품 번호:
- 123-8040
- 제조사 부품 번호:
- IDE2SAT2
- 제조업체:
- StarTech.com
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
StarTech.com IDE to SATA Converter, 133Mbps Maximum Transfer - IDE2SAT2
Connect your serial advanced technology attachment (SATA) drives to integrated drive electronics (IDE) enabled motherboards with this hard drive adapter from StarTech.com. It bridges the gap between older and new technology and eliminates the need to change the motherboard to accommodate SATA drives. You'll find this versatile component used in both commercial and industrial applications.
Features & Benefits
Driverless installationThe adapter doesn't need any external drivers or software to function on your computer. Simply plug in the connectors to your device and it's ready to use.
Lightweight and portableWeighing just 29g, this unit is lightweight and easy to handle. It has compact dimensions of 75.5 (length) by 23 (height) and 20mm (width) that make it small enough to fit into setups where space is limited.
Lightweight and portableWeighing just 29g, this unit is lightweight and easy to handle. It has compact dimensions of 75.5 (length) by 23 (height) and 20mm (width) that make it small enough to fit into setups where space is limited.
Applications
• Wide operating temperature range of +5°C to +50°C for use in harsh environments• Optical disk drive (ODD) support to allow for the installation of Blu-ray and DVD (digital versatile disk) drives
FAQs
• DE to SATA adapter
• LP4 Molex to SP4 Power Cable
• Instruction Manual
• LP4 Molex to SP4 Power Cable
• Instruction Manual
What's the data transfer rate achievable on this adapter?This adapter can transfer data at a speed of 133Mbps (megabits per second).
Compatible Drive Type
SATA
Interface
IDE
RAID
No
사양
속성 | 값 |
---|---|
Type | IDE to SATA adapter |
Supported Form Factor | 2.5 in, 3.5 in |
Dimensions | 75.5 x 23 x 20mm |
Number of Drives Supported | 1 |