- RS 제품 번호:
- 182-9801
- 제조업체:
- RS PRO
- RS 제품 번호:
- 182-9801
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- TR
제품 세부 사항
RS PRO 150 mm Hacksaw, 18 TPI
This durable handsaw from RS PRO is perfect for cutting materials such as metal or plastic safely and efficiently. Its ergonomic handle is comfortable to hold while giving you the control to saw accurately.
The hacksaw comes equipped with a blade that can easily be changed when it wears out. The cast body is lightweight and strong and has a powder coat finish that's resistant to chipping and scratching.
The hacksaw meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Hacksaws like this are commonly used in DIY, construction and industrial settings to cut a range of materials. The 18 teeth per inch of this model make it suitable for use in general workshop projects.
The hacksaw comes equipped with a blade that can easily be changed when it wears out. The cast body is lightweight and strong and has a powder coat finish that's resistant to chipping and scratching.
The hacksaw meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Hacksaws like this are commonly used in DIY, construction and industrial settings to cut a range of materials. The 18 teeth per inch of this model make it suitable for use in general workshop projects.
Features and Benefits
• Blade included
• Blade length of 150 mm
• Ergonomic handle type
• 18 teeth per inch (TPI)
• Weight of 115 g
• Blade length of 150 mm
• Ergonomic handle type
• 18 teeth per inch (TPI)
• Weight of 115 g
사양
속성 | 값 |
---|---|
Blade Length | 150 mm |
Number of Teeth per Inch | 18 |
Saw Type | Hacksaw |