- RS 제품 번호:
- 203-5775
- 제조사 부품 번호:
- GENOA-BIO-WIDE-CASED-1CH-01.
- 제조업체:
- Intelligent LED Solutions
단종
- RS 제품 번호:
- 203-5775
- 제조사 부품 번호:
- GENOA-BIO-WIDE-CASED-1CH-01.
- 제조업체:
- Intelligent LED Solutions
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Genoa LED Grow Light from IHS is designed for simple installation in polytunnels and small greenhouses. Genoa has a lightweight design, with an integrated Heatsink for optimal thermal management and a tailored optical design. Incorporating industry leading LEDs from OSRAM Opto Semiconductors. Multiple recipes are available for the vast majority of horticultural applications, but if this is still not enough we do offer a full customisation service.
Available in 8 standard light recipes or can be customised to order from IHS
Impact resistance: IK08
Type of protection: IP65
Lifetime (L70/B50): 50,000 h
Operating temperature range: -30…45 °C
CE marked
Dimensions (LxH): 339mm x 233mm
Weight: 2.8kg
Impact resistance: IK08
Type of protection: IP65
Lifetime (L70/B50): 50,000 h
Operating temperature range: -30…45 °C
CE marked
Dimensions (LxH): 339mm x 233mm
Weight: 2.8kg
사양
속성 | 값 |
---|---|
Lamp Type | LED |
Number of LEDs | 336 |
Series | Genoa |
Lens Angle | Wide |
Beam Angle | 90° |
Plant Growth Stage | Biomass |