- RS 제품 번호:
- 212-5127
- 제조사 부품 번호:
- 12214
- 제조업체:
- Rocol
단종
- RS 제품 번호:
- 212-5127
- 제조사 부품 번호:
- 12214
- 제조업체:
- Rocol
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
The Rocol Sapphire Extreme 2 is a heavy duty, high temperature bearing grease fortified with molybdenum disulphide . It has been designed for the effective lubrication and protection of ball, roller and plain bearings used in extreme environments. SAPPHIRE Extreme 2 combines the resilience of a clay thickener with the addition of molybdenum disulphide ensuring that a lubricating film exists under the most extreme loadings where the grease film can be squeezed out.
Excellent high temperature resistance – operating from -10°C to +235°C
Non-melting, organically modified clay (Benton) thickened, grease, fortified with molybdenum disulphide, for excellent high temperature and water resistance
Non-melting, organically modified clay (Benton) thickened, grease, fortified with molybdenum disulphide, for excellent high temperature and water resistance
사양
속성 | 값 |
---|---|
Trade Name | SAPPHIRE® EXTREME |
Grease Type | Clay |
Product Form | Grease |
Package Type | Tub |
Package Size | 18 kg |
Food Processing Safe | No |
NGLI Grade | 2 |
Colour | Black-Blue |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -10°C |