SCHAEFFLER Hose
- RS 제품 번호:
- 310-891
- 제조사 부품 번호:
- ARCA-PUMP-BARREL.HOSE-5M
- 제조업체:
- SCHAEFFLER
Subtotal (1 unit)*
₩346,900.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩346,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 310-891
- 제조사 부품 번호:
- ARCA-PUMP-BARREL.HOSE-5M
- 제조업체:
- SCHAEFFLER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCHAEFFLER | |
| Product Type | Grease Gun Hose | |
| Contents | Hose | |
| Connection Size A | 1/4 in G | |
| Connection Type A | Internal Thread | |
| Length | 5m | |
| Connection Type B | External Thread | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCHAEFFLER | ||
Product Type Grease Gun Hose | ||
Contents Hose | ||
Connection Size A 1/4 in G | ||
Connection Type A Internal Thread | ||
Length 5m | ||
Connection Type B External Thread | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
SCHAEFFLER Grease Gun Hose, 5m Length, 1/4 inches G Connection Size - ARCA-PUMP-BARREL.HOSE-5M
This grease gun hose provides a flexible conduit for delivering lubricant from a barrel to application points in industrial maintenance settings. Designed for connection to standard grease fittings, it supports routine lubrication tasks across automation, electrical, electronics and mechanical environments where a durable, threaded link between pump and tool is required.
Features and Benefits:
• 5m length offers extended reach for remote lubrication access • 1/4in G connection enables standard workshop compatibility • Internal thread at one end allows direct attachment to pumps • External thread at the opposite end permits connection to fittings • Supplied as a hose component for straightforward replacement
Applications
• Suitable for servicing bearings in industrial automation systems • Ideal for lubrication of electrical motor bearings in situ • Used with handheld grease guns during plant maintenance • Can be used for replenishing grease in mechanical drive assemblies • Used for access to confined lubrication points on electronics enclosures
What is included when purchasing this item?
The supply consists solely of the hose component intended to replace a worn or damaged Flex line.
How does the connection arrangement aid installation?
One end features an internal thread for attachment to a pump outlet while the other end has an external thread to mate with standard fittings, simplifying coupling without additional adapters.
Is the length suitable for hard-to-reach locations?
At 5m the flexible line extends reach to remote lubrication points, reducing the need to reposition machinery for access.
Which industries commonly use this hose?
It is used in sectors requiring routine greasing such as automation, electronics, electrical and mechanical maintenance.