- RS 제품 번호:
- 196-2364
- 제조사 부품 번호:
- Si8275BBD-IM1
- 제조업체:
- Skyworks Solutions Inc
일시 품절-다음 입고 날짜는 28/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(60개가 1튜브안에)
₩5,792.214
수량 | 한팩당 | Per Tube* |
60 - 60 | ₩5,792.214 | ₩347,563.90 |
120 - 180 | ₩5,619.724 | ₩337,131.705 |
240 + | ₩5,450.684 | ₩327,020.341 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 196-2364
- 제조사 부품 번호:
- Si8275BBD-IM1
- 제조업체:
- Skyworks Solutions Inc
제정법과 컴플라이언스
제품 세부 사항
Si8275BBD-IM1 devices provide options for a VIA, VIB inputs and Dual Driver driver. The Si8275BBD-IM1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8275BBD-IM1 devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the dead time between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Logic Type | TTL |
Output Current | 1.8 A, 4 A |
Supply Voltage | 5.5 V, 30V |
Pin Count | 14 |
Package Type | QFN |
Fall Time | 18ns |
Number of Outputs | 1 |
Rise Time | 16ns |
Topology | Isolated Gate Driver |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Time Delay | 75ns |
Bridge Type | Half Bridge |
Polarity | Inverting |
Mounting Type | Surface Mount |
Automotive Standard | AEC-Q100 |