- RS 제품 번호:
- 216-6239
- 제조사 부품 번호:
- 9173B-01CS08LF
- 제조업체:
- Renesas Electronics
단종
- RS 제품 번호:
- 216-6239
- 제조사 부품 번호:
- 9173B-01CS08LF
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
The Renesas Electronics ICS9173B provide the analog PLL circuit blocks to implement a frequency multiplier. Because the device is configured to use an external divider in the PLL clock feedback path, a large divider can be used to result in a large frequency multiplication ratio. This is useful when using a low frequency input clock to generate a high frequency output clock. The ICS9173B contains a phase detector, charge pump, loop filter, and voltage-controlled oscillator (VCO). The ICS674-01 can be used as the external feedback divider.
Phase-detector/VCO circuit block
Ideal for genlock system
Reference clock range 12 kHz to 1 MHz for full output
clock range
Output clock range of 1.25 to 75 MHz (-01), and 0.625 to
37.5 MHz (-15). See Allowable Input Frequency to
Output Frequency table for conditions
On-chip loop filter
Single 5 V power supply
Low power CMOS technology
8-pin SOIC package
Ideal for genlock system
Reference clock range 12 kHz to 1 MHz for full output
clock range
Output clock range of 1.25 to 75 MHz (-01), and 0.625 to
37.5 MHz (-15). See Allowable Input Frequency to
Output Frequency table for conditions
On-chip loop filter
Single 5 V power supply
Low power CMOS technology
8-pin SOIC package
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |