- RS 제품 번호:
- 202-4973
- 제조사 부품 번호:
- XF3M-1715-1B-R100
- 제조업체:
- Omron
단종
- RS 제품 번호:
- 202-4973
- 제조사 부품 번호:
- XF3M-1715-1B-R100
- 제조업체:
- Omron
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
사양
속성 | 값 |
---|---|
Number of Contacts | 17 |
Contact Material | Gold Plated |
Pitch | 0.5mm |
Mounting Type | Cable Mount |
Gender | Male |
Termination Type | Top Contact |
Body Orientation | Horizontal |
Series | XF3M |
Series Number | XF3M |