Molex FFC/FPC SMT 52746 Series 0.5mm Pitch 9 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact

  • RS 제품 번호 167-6306
  • 제조사 부품 번호 52746-0971
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): JP
제품 세부 사항

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series

Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 9 Circuits, Gold Contact Plating, High Barrier Packaging

0.5mm FFC - Molex

사양
속성
Number of Contacts 9
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series FFC/FPC SMT
Series Number 52746
Number of Rows 1
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Nylon
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
일시 품절-다음 입고 날짜는 30/03/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (On a Reel of 6000)
742.45
(exc. VAT)
수량
한(1)개당
Per Reel*
6000 +
₩742.45
₩4,454,700.00
*다른 단위에 대한 가격 표시