- RS 제품 번호:
- 237-3659
- 제조사 부품 번호:
- PFMB7201S-C8-E
- 제조업체:
- SMC
단종
- RS 제품 번호:
- 237-3659
- 제조사 부품 번호:
- PFMB7201S-C8-E
- 제조업체:
- SMC
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The SMC PFMB7201 is a digital flow sensor compatible with air and nitrogen. Its thermal sensor is protected in a bypass flow path to reduce contact with moisture and contaminants, avoiding accuracy deterioration and damage. It has 3-digit LED display can be red or green, changing when a set point is reached. It is IP40 rated.
Accuracy ±3% F.S.
Repeatability ±1% F.S.
Rated pressure range 0MPa to 0.75MPa
Repeatability ±1% F.S.
Rated pressure range 0MPa to 0.75MPa
사양
속성 | 값 |
---|---|
Device Type | Integrated Display |
Minimum Flow Rate | 2 l/min |
Maximum Flow Rate | 2000 L/min |
Supply Voltage | 28 V dc |
Series | PFMB7201 |