- RS 제품 번호:
- 254-9936
- 제조사 부품 번호:
- DK0A4XTYGYM1XXL
- 제조업체:
- Dickies
단종
- RS 제품 번호:
- 254-9936
- 제조사 부품 번호:
- DK0A4XTYGYM1XXL
- 제조업체:
- Dickies
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- PK
제품 세부 사항
The Dickies provides a stowe graphic hoodie having a lined hood with draw cord adjustment and left chest branded embroidery as well as a kangaroo pocket with ribbed hem and cuff.
Made up of polyester
Size is XXL
Color is grey
Size is XXL
Color is grey
사양
속성 | 값 |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Size EUR | 2XL |
Material | Cotton, Polyester |
Fitting | Standard |
Pockets | Front |
Size UK | 2XL |
Size | XXL |