- RS 제품 번호:
- 711-7972
- 제조사 부품 번호:
- A25L080-F
- 제조업체:
- AMIC Technology
단종
- RS 제품 번호:
- 711-7972
- 제조사 부품 번호:
- A25L080-F
- 제조업체:
- AMIC Technology
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
사양
속성 | 값 |
---|---|
Memory Size | 8Mbit |
Interface Type | SPI |
Package Type | PDIP |
Pin Count | 8 |
Mounting Type | Through Hole |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Dimensions | 9.14 x 6.6 x 3.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Random Access Time | 8ns |
Maximum Operating Temperature | +70 °C |
Number of Bits per Word | 8bit |
Number of Words | 1M |