- RS 제품 번호:
- 175-8015
- 제조사 부품 번호:
- FLK-8.5MM/3M Probe
- 제조업체:
- Fluke
- RS 제품 번호:
- 175-8015
- 제조사 부품 번호:
- FLK-8.5MM/3M Probe
- 제조업체:
- Fluke
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
FLUKE Extension Probe Cable, Elastomer-Covered Steel Probe Construction, IP68 Rating - FLK-8.5MM/3M Probe
On the lookout for an inspection tool that goes the extra mile in murky conditions? This flexible extension probe cable from FLUKE lights the way. Its camera comes complete with LEDs on the front and side that provide 58Lux of illumination, so you get a crystal-clear view when surveying dark enclosed spaces. As the unit's compatible with FLUKE's DS701 (175-8012) or DS703 FC (175-8013) videoscopes, you can count on fast processor speeds to give you consistent image clarity and resolutions up to 720p. An IP68 rating lets you breathe easy, as you're guaranteed a dustproof product you can safely submerge up to a depth of 1m for as long as 30 minutes.
Features & Benefits
Dual-view camera gives you flexibility when capturing images and video
Generous extension length of 3m lets you work over greater distances
Detachable probe makes it a breeze to store and transport
Generous extension length of 3m lets you work over greater distances
Detachable probe makes it a breeze to store and transport
Applications
Lift inspections
Quality-control testing
Hydraulic line monitoring
Aircraft maintenance
Quality-control testing
Hydraulic line monitoring
Aircraft maintenance
How easy is it to adjust this probe?
This probe offers 180° rotation, a 68° field of vision and a powerful macro-to-micro zoom feature, so you get all the tools you need to tackle the task at hand.
사양
속성 | 값 |
---|---|
For Use With | Fluke DS701, Fluke DS703 FC Videoscope |