- RS 제품 번호:
- 812-8235
- 제조사 부품 번호:
- FD-61
- 제조업체:
- Panasonic
- RS 제품 번호:
- 812-8235
- 제조사 부품 번호:
- FD-61
- 제조업체:
- Panasonic
제정법과 컴플라이언스
제품 세부 사항
FD — Diffuse Reflective Fiber Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
사양
속성 | 값 |
---|---|
Detection Range | 450 mm |
Fibre Optic Type | Plastic |
Terminal Type | M6 Screw |
Response Time | 25 μs |
IP Rating | IP64 |
Length | 17mm |
Width | 11 (Dia.)mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -55°C |
Dimensions | 11 (Dia.) x 17 mm |