Wurth Elektronik 6876 FFC Jumper Cable, 0.5mm Pitch, 17 Way, 50mm Cable Length, 500 mA, 60 V ac

  • RS 제품 번호 163-1619
  • 제조사 부품 번호 687617050002
  • 제조업체 Wurth Elektronik
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): CN
제품 세부 사항

Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series 0.5mm FFC Type 1 jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

Wurth 0.5mm FPC Connectors and Jumper Cables

사양
속성
Cable Length 50mm
Connector 1 Number of Ways 17
Connector 2 Number of Ways 17
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Pitch 0.5mm
Termination Crimp
Contact Plating Tin
Voltage Rating 60 V ac
Current Rating 500 mA
Operating Temperature Range -30 → +105 °C
Series 6876
일시 품절-다음 입고 날짜는 15/04/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (In a Bag of 100)
3,394.50
(exc. VAT)
수량
한(1)개당
Per Bag*
100 +
₩3,394.50
₩339,450.00
*다른 단위에 대한 가격 표시