Honeywell Safety Clear Triacetate Visor with Ear Guard , Resistant To Chemicals, Liquids, Molten Metal
- RS 제품 번호:
- 104-0943
- 제조사 부품 번호:
- 1002321
- 제조업체:
- Honeywell Safety
단종
- RS 제품 번호:
- 104-0943
- 제조사 부품 번호:
- 1002321
- 제조업체:
- Honeywell Safety
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- SK
제품 세부 사항
Supervizor Shade Triacetate Visors
Supervizor Triacetate visors are a complete heavy-duty face shield that can be helmet-mounted. The face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided with maximum face protection as the creased visor has no gaps and follows the face contours. The face guard is compatible with a wide range of helmet-mounted earmuffs including Bilsom communication earmuffs. The visor is designed so that it can be tilted when wearing earmuffs.
FEATURES and BENEFITS:
Heavy-duty Triacetate visors
Full face protection
Safe, secure fixing method
Easy visor replacement
Creased visor
Maximum protection
Unrestricted head movement
Can be helmet-mounted
Hearing protection capability
Compatible with wide range of helmet earmuffs
Compatible with Bilsom communication earmuffs
Visor can tilt when wearing earmuffs
Full face protection
Safe, secure fixing method
Easy visor replacement
Creased visor
Maximum protection
Unrestricted head movement
Can be helmet-mounted
Hearing protection capability
Compatible with wide range of helmet earmuffs
Compatible with Bilsom communication earmuffs
Visor can tilt when wearing earmuffs
TRIACETATE LENSES:
Shade 3 Triacetate 200 mm (stock number 1040943)
Shade 5 Triacetate 200 mm (stock number 1040944)
Shade 5 Triacetate 200 mm (stock number 1040944)
PROTECTION:
Molten metals
Chemical products
Scratches
Heat
Liquid splashes
Chemical products
Scratches
Heat
Liquid splashes
Note
NO PROTECTION FROM SOLIDS PENETRATION
Standards
EN 166
사양
속성 | 값 |
---|---|
Resistant To | Chemicals, Liquids, Molten Metal |
Guard Type | Ear |
Series | Supervizor SV9TC3WP Shade 3 |
Length | 200mm |
Shield Material | Triacetate |
Lens Colour | Clear |