Eaton xEnergy Basic Series Metal DIN Rail Chassis, 290mm W, 35mm H, 15mm D, 15mm L

Subtotal (1 pack of 10 units)*

₩169,294.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩169,294.00₩16,929.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-879
제조사 부품 번호:
293594 BPZ-DINR13-400
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

DIN Rail Chassis

Series

xEnergy Basic

Width

290mm

Height

35mm

Depth

15mm

Length

15mm

Material

Metal

제외

COO (Country of Origin):
CZ
The Eaton DIN Rigid Busbar is engineered for precision and reliability in electrical installations, offering exceptional performance with a width of 400 mm and supporting 13 module space units. Designed for flexibility, it can be effortlessly mounted in various configurations, making it ideal for both floor-standing and flush-mounted distribution boards. The product’s robust construction includes high-quality metal and aluminium materials, ensuring durability and compliance with RoHS standards. With a commitment to safety and operational efficiency, this busbar delivers optimal load management while seamlessly integrating into any modern electrical system.

Includes support for up to 13 module space units enhancing system versatility
Stainless steel colour finish that complements contemporary electrical setups
Adapts seamlessly to enclosure building specifications ensuring compatibility
Efficient load capacity management supports safer electrical practices

관련된 링크들